SF0929-6200-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: R3 538,92240
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: R5 873,41480
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: R5 161,82000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: R5 161,82000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: R4 325,08000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: R5 492,35400
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 4
Unit Price: R2 428,18000
Datasheet
RF Attenuators 25dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF0929-6200-25

DigiKey Part Number
SF0929-6200-25-ND
Manufacturer
Manufacturer Product Number
SF0929-6200-25
Description
RF ATTENUATOR 25DB 50OHM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 25dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
SF0929-6200-25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Tray
Part Status
Active
Attenuation Value
25dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
25R4 168,65560R104 216,39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.