
C146 10G016 601 1 | |
|---|---|
DigiKey Part Number | C14610G0166011-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10G016 601 1 |
Description | CONN HOOD TOP ENTRY SZE16 PG29 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | E16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.681" L x 1.693" W x 2.441" H (93.50mm x 43.00mm x 62.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | R322,39725 | R12 895,89 |

