
C146 10G016 506 1 | |
|---|---|
DigiKey Part Number | C14610G0165061-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10G016 506 1 |
Description | CONN HOOD SIDE ENTRY SZE16 PG21 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | E16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 2.441" H (93.50mm x 43.00mm x 62.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R468,16000 | R468,16 |
| 10 | R397,85200 | R3 978,52 |
| 25 | R372,94120 | R9 323,53 |
| 50 | R355,14920 | R17 757,46 |
| 100 | R338,20910 | R33 820,91 |
| 250 | R317,05856 | R79 264,64 |
| 500 | R302,26196 | R151 130,98 |

