
ATP04-2P-MM01 | |
|---|---|
DigiKey Part Number | 889-ATP04-2P-MM01-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-2P-MM01 |
Description | 2 POSITION RECEPTACLE, MALE, RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-2P-MM01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,96000 | R35,96 |
| 10 | R30,60000 | R306,00 |
| 25 | R28,68120 | R717,03 |
| 50 | R27,30980 | R1 365,49 |
| 100 | R26,00420 | R2 600,42 |
| 400 | R23,57980 | R9 431,92 |
| 800 | R22,45455 | R17 963,64 |
| 1 200 | R21,82139 | R26 185,67 |
| 2 800 | R20,55585 | R57 556,38 |

