
AHDPM18-BT | |
|---|---|
DigiKey Part Number | 889-AHDPM18-BT-ND |
Manufacturer | |
Manufacturer Product Number | AHDPM18-BT |
Description | SIZE 18 RUBBER BOOT, FOR DURAMAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 18 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | AHDP Series | |
Shell Size - Insert | 18 | |
Material | Polyvinyl Chloride (PVC) | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,79000 | R14,79 |
| 10 | R12,62000 | R126,20 |
| 25 | R11,82320 | R295,58 |
| 50 | R11,25860 | R562,93 |
| 200 | R10,20675 | R2 041,35 |
| 400 | R9,71903 | R3 887,61 |
| 600 | R9,44468 | R5 666,81 |
| 1 000 | R9,11029 | R9 110,29 |
| 2 600 | R8,51627 | R22 142,30 |

