
AHDP06-24-31ST-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-31ST-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-31ST-BRA |
Description | 31 POSITION PLUG, SOCKET, SHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-31ST-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R265,67000 | R265,67 |
| 10 | R225,82900 | R2 258,29 |
| 25 | R211,69000 | R5 292,25 |
| 50 | R201,58760 | R10 079,38 |
| 100 | R191,96890 | R19 196,89 |
| 250 | R179,95808 | R44 989,52 |
| 500 | R171,37828 | R85 689,14 |
| 1 000 | R163,20986 | R163 209,86 |

