
AHDP06-24-23SR-STA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-23SR-STA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-23SR-STA |
Description | 23 POSITION PLUG, SOCKET, SHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R308,35000 | R308,35 |
| 10 | R262,07500 | R2 620,75 |
| 25 | R245,66120 | R6 141,53 |
| 50 | R233,93860 | R11 696,93 |
| 100 | R222,77730 | R22 277,73 |
| 250 | R208,84080 | R52 210,20 |
| 500 | R198,88542 | R99 442,71 |

