140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX10A-140S/14-SV(91)

DigiKey Part Number
26-FX10A-140S/14-SV(91)TR-ND - Tape & Reel (TR)
26-FX10A-140S/14-SV(91)CT-ND - Cut Tape (CT)
26-FX10A-140S/14-SV(91)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX10A-140S/14-SV(91)
Description
CONN RCPT 140POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-140S/14-SV(91) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
140
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Plate, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
4mm, 5mm
Height Above Board
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R79,13911R79 139,11
2 000R75,36670R150 733,40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R118,13000R118,13
10R96,25300R962,53
25R88,73200R2 218,30
50R83,43860R4 171,93
100R78,46460R7 846,46
250R72,34392R18 085,98
500R68,03570R34 017,85
Digi-Reel®
QuantityUnit PriceExt Price
1R129,89000R129,89
10R117,49400R1 174,94
25R110,98720R2 774,68
50R108,28160R5 414,08
100R102,86740R10 286,74
250R92,03956R23 009,89
500R86,62530R43 312,65
* All Digi-Reel orders will add a R92,00 reeling fee.