
2CMA166554R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA166554R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA166554R1000 |
Description | 3P+E INDUSTRIAL CONNECTOR, REPLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets Pin and Sleeve (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 380/415V | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Flip Lid | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 151,24000 | R1 151,24 |
| 10 | R978,59800 | R9 785,98 |
| 25 | R917,37080 | R22 934,27 |
| 50 | R873,62660 | R43 681,33 |
| 100 | R831,97950 | R83 197,95 |

