- Gas Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECVQ-EK3

DigiKey Part Number
1782-1030-ND
Manufacturer
Manufacturer Product Number
ECVQ-EK3
Description
MINIATURE CATALYTIC AND ELECTROC
Customer Reference
Detailed Description
- Gas Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Gas
Sensing Range
-
Interface
USB
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.