
HDMI2DVIDS6F-C | |
|---|---|
DigiKey Part Number | 5971-HDMI2DVIDS6F-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2DVIDS6F-C |
Description | 6FT HDMI 1.3 MALE TO DVI-D SINGL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | DVI-D Dual Link Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Digital Visual Interface, High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R528,99000 | R528,99 |
| 10 | R449,62500 | R4 496,25 |
| 25 | R421,47800 | R10 536,95 |
| 50 | R401,36360 | R20 068,18 |
| 100 | R382,22210 | R38 222,21 |
| 250 | R358,32244 | R89 580,61 |

