Image for SP6ZZX1M0T01/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP6ZZX1M0T01/AA

DigiKey Part Number
4306-SP6ZZX1M0T01/AA-ND
Manufacturer
Manufacturer Product Number
SP6ZZX1M0T01/AA
Description
SP6ZZX1M0T01/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Power
Number of Positions
15
Pitch
0.106" (2.70mm)
Number of Rows
4
Mounting Type
Free Hanging (In-Line)
Connector Usage
Plug
Features
Jackscrew
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R833,13560R20 828,39