Image for SP2JJDG4M0B9A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2JJDG4M0B9A2

DigiKey Part Number
4306-SP2JJDG4M0B9A2-ND
Manufacturer
Manufacturer Product Number
SP2JJDG4M0B9A2
Description
SP2JJDG4M0B9A2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Connector Plug, Male Pins Through Hole, Right Angle Blue Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Plug, Male Pins
Connector Style
Power
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.087" (2.20mm)
Number of Rows
4
Number of Columns
12
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
40A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R1 936,90280R48 422,57