
SP6ZZZZTN3JX1M0001/AA | |
|---|---|
DigiKey Part Number | 4306-SP6ZZZZTN3JX1M0001/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP6ZZZZTN3JX1M0001/AA |
Description | SP6ZZZZTN3JX1M0001/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 59 | |
Pitch | 0.106" (2.70mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R785,97680 | R19 649,42 |

