
PCIC16W7F9300A1/AA-246.2 | |
|---|---|
DigiKey Part Number | 4306-PCIC16W7F9300A1/AA-246.2-ND |
Manufacturer | |
Manufacturer Product Number | PCIC16W7F9300A1/AA-246.2 |
Description | PCIC16W7F9300A1/AA-246.2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | CompactPCI® | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 9 Signal, 7 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 500VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R528,51960 | R13 212,99 |

