RD15M000V50/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R517,26760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R130,29490
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R130,29490
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R3 120,18680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R130,29490
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R622,72920

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R130,29490

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R292,08380
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R517,26760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R455,03220
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 123,36080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R595,33880
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R662,36680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R595,33880
Datasheet
Image for RD15M000V50/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15M000V50/AA

DigiKey Part Number
4306-RD15M000V50/AA-ND
Manufacturer
Manufacturer Product Number
RD15M000V50/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
15
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
16R808,81875R12 941,10