Image for PCIA60W36F300C1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIA60W36F300C1

DigiKey Part Number
4306-PCIA60W36F300C1-ND
Manufacturer
Manufacturer Product Number
PCIA60W36F300C1
Description
PCIA60W36F300C1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
CompactPCI®
Number of Positions
60
Number of Positions Loaded
All
Pitch
-
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
24 Signal, 36 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R2 726,14640R68 153,66