
MC610N/AA | |
|---|---|
DigiKey Part Number | 4306-MC610N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC610N/AA |
Description | MC610N/AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 10 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R49,74000 | R49,74 |
| 10 | R42,31200 | R423,12 |
| 25 | R39,65080 | R991,27 |
| 50 | R37,75860 | R1 887,93 |
| 100 | R35,95380 | R3 595,38 |

