
MC4101D | |
|---|---|
DigiKey Part Number | 4306-MC4101D-ND |
Manufacturer | |
Manufacturer Product Number | MC4101D |
Description | MC4101D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | R274,60596 | R12 906,48 |

