M24308/6-535 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R513,36240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R598,51800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 376,27440
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R598,96840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R789,06880
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 696,39080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 789,92840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R656,30360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R864,73400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R656,30360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R2 292,71080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R4 074,55320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R2 266,30840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R2 387,70720
Image for M24308/6-535 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-535

DigiKey Part Number
4306-M24308/6-535-ND
Manufacturer
Manufacturer Product Number
M24308/6-535
Description
CONN D-SUB HD RCPT 26POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R5 170,38240R129 259,56