M24308/8-350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R3 128,34000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R4 286,70040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 696,59240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R2 254,49840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 696,59240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 734,81120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R2 311,70600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R5 838,97320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R5 938,95040
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R4 286,28360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R4 361,68640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R9 066,80640

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R9 066,80640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R9 190,31600
Image for M24308/8-350 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/8-350

DigiKey Part Number
4306-M24308/8-350-ND
Manufacturer
Manufacturer Product Number
M24308/8-350
Description
CONN D-SUB HD PLG 104POS PNL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
104 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
5
Mounting Type
Shell Size, Connector Layout
6
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R12 382,02760R309 550,69