M24308/23-227F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R3 151,50600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R3 083,95400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R3 251,54000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 561,78100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 561,78100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R747,42840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 509,89320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R747,42840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 379,42000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R2 682,83240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 379,42000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 010,39080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R2 249,28920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R1 010,39080
Datasheet
Image for M24308/23-227F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-227F

DigiKey Part Number
4306-M24308/23-227F-ND
Manufacturer
Manufacturer Product Number
M24308/23-227F
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R3 521,27840R88 031,96