Parametric Equivalent
Parametric Equivalent

HIVAC50.50MG/AA | |
|---|---|
DigiKey Part Number | 4306-HIVAC50.50MG/AA-ND |
Manufacturer | |
Manufacturer Product Number | HIVAC50.50MG/AA |
Description | HIVAC50.50MG/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 50 Pin Male To D-Sub, 50 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 50 Pin Male | |
Convert From (Adapter End) | D-Sub, 50 Pin Male | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Brass, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 300 V | |
Housing Color | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18 936,43000 | R18 936,43 |

