EVD9S10Z0S/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: R2 169,02700
Image for EVD9S10Z0S/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVD9S10Z0S/AA

DigiKey Part Number
4306-EVD9S10Z0S/AA-ND
Manufacturer
Manufacturer Product Number
EVD9S10Z0S/AA
Description
EVD9S10Z0S/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Backshell
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R2 281,96600R22 819,66