
D50000JVL0 | |
|---|---|
DigiKey Part Number | 4306-D50000JVL0-ND |
Manufacturer | |
Manufacturer Product Number | D50000JVL0 |
Description | D-SUB BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R915,99000 | R915,99 |
| 10 | R778,59700 | R7 785,97 |
| 25 | R729,87160 | R18 246,79 |
| 50 | R695,06040 | R34 753,02 |
| 100 | R661,92640 | R66 192,64 |
| 250 | R629,94028 | R157 485,07 |


