
GAP26MDS600000/AA | |
|---|---|
DigiKey Part Number | 4306-GAP26MDS600000/AA-ND |
Manufacturer | |
Manufacturer Product Number | GAP26MDS600000/AA |
Description | GAP26MDS600000/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Plug, Male Pins Through Hole Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 26 | |
Number of Positions Loaded | All | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Number of Columns | 7 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | 7.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R1 251,12500 | R12 511,25 |

