Image for FR19MF312L0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR19MF312L0

DigiKey Part Number
4306-FR19MF312L0-ND
Manufacturer
Manufacturer Product Number
FR19MF312L0
Description
FR19MF312L0
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
3-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyester, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Diallyl Phthalate (DAP), Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.