
FC120N2R/AA | |
|---|---|
DigiKey Part Number | 4306-FC120N2R/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC120N2R/AA |
Description | FC120N2R/AA |
Customer Reference | |
Detailed Description | Socket Contact Crimp 20-24 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |

