
SMC10V10-254A2020-TA | |
|---|---|
DigiKey Part Number | 1993-SMC10V10-254A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | SMC10V10-254A2020-TA |
Description | POT 250K OHM 1/3W CERMET LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.333W, 1/3W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.333W, 1/3W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 235° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 1.181" (30.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.461" Dia (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R64,19000 | R64,19 |
| 10 | R53,45400 | R534,54 |
| 25 | R49,64560 | R1 241,14 |
| 50 | R46,93360 | R2 346,68 |
| 200 | R41,91925 | R8 383,85 |
| 400 | R39,60450 | R15 841,80 |
| 600 | R38,30752 | R22 984,51 |
| 1 000 | R36,73119 | R36 731,19 |
| 5 000 | R32,16659 | R160 832,95 |

