2 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC10LH01-202A2020

DigiKey Part Number
1993-PTC10LH01-202A2020-ND
Manufacturer
Manufacturer Product Number
PTC10LH01-202A2020
Description
TRIMMER 2K OHM 0.33W PC PIN SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.33W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 661
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R19,83000R19,83
10R16,51800R165,18
25R15,35200R383,80
50R14,52200R726,10
100R13,73220R1 373,22
250R12,74952R3 187,38
500R12,04948R6 024,74
2 000R10,75607R21 512,14
6 000R9,82650R58 959,00
Manufacturers Standard Package