
PT15NH06-252A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH06-252A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH06-252A2020-S |
Description | TRIMMER 2.5K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R9,36000 | R93,60 |
| 25 | R8,73800 | R218,45 |
| 50 | R8,29100 | R414,55 |
| 100 | R7,86930 | R786,93 |
| 250 | R7,34064 | R1 835,16 |
| 500 | R6,96256 | R3 481,28 |
| 1 000 | R6,60196 | R6 601,96 |

