
PT10MH01-203A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10MH01-203A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH01-203A2020-S |
Description | TRIMMER 20KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R7,07400 | R70,74 |
| 25 | R6,58720 | R164,68 |
| 50 | R6,23420 | R311,71 |
| 100 | R5,89820 | R589,82 |
| 250 | R5,47876 | R1 369,69 |
| 500 | R5,17966 | R2 589,83 |

