
PT10LH01-205A3030-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH01-205A3030-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-205A3030-S |
Description | TRIMMER 2M OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R7,15900 | R71,59 |
| 25 | R6,69480 | R167,37 |
| 50 | R6,35860 | R317,93 |
| 100 | R6,03430 | R603,43 |
| 250 | R5,62936 | R1 407,34 |
| 500 | R5,33998 | R2 669,99 |

