
PT6KH-501A2020 | |
|---|---|
DigiKey Part Number | 1993-PT6KH-501A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT6KH-501A2020 |
Description | TRIMMER 500 OHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,07000 | R9,07 |
| 10 | R7,71300 | R77,13 |
| 25 | R7,21240 | R180,31 |
| 50 | R6,84600 | R342,30 |
| 100 | R6,49810 | R649,81 |
| 250 | R6,06152 | R1 515,38 |
| 500 | R5,74932 | R2 874,66 |

