Image for TVP02RW1518PDW52LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP02RW1518PDW52LC

DigiKey Part Number
623-TVP02RW1518PDW52LC-ND
Manufacturer
Manufacturer Product Number
TVP02RW1518PDW52LC
Description
ELECTRICAL CONNECTOR <1000V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Limited
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
18
Grade
-
Qualification
-
Shell Size - Insert
15-18
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R1 724,05700R17 240,57
Manufacturers Standard Package