Image for 62GB16F2016PE416 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62GB16F2016PE416

DigiKey Part Number
623-62GB16F2016PE416-ND
Manufacturer
Manufacturer Product Number
62GB16F2016PE416
Description
MINIATURE BAYONET LOCK CONNECTOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Grade
-
Qualification
-
Shell Size - Insert
20-16
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
E
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Shielding
Current Rating (Amps)
13A
Voltage Rating
-
Cable Opening
0.625" (15.88mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polychloroprene
Applications
Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R2 197,15000R54 928,75
Manufacturers Standard Package