
RJF6A7A1RAN | |
|---|---|
DigiKey Part Number | 623-RJF6A7A1RAN-ND |
Manufacturer | |
Manufacturer Product Number | RJF6A7A1RAN |
Description | RJ FIELD CAT6A JAM NUT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | RJF6A7A1RAN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead, Right Angle | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | - | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 740,73000 | R2 740,73 |
| 10 | R2 329,87500 | R23 298,75 |
| 25 | R2 184,16360 | R54 604,09 |
| 50 | R2 080,07300 | R104 003,65 |

