
M85049/89-23N02 | |
|---|---|
DigiKey Part Number | 2899-M85049/89-23N02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/89-23N02 |
Description | CONN BACKSH BANDING SZ23 H SIL |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.700" (17.78mm) | |
Diameter - Outside | 1.766" (44.86mm) | |
Shell Size - Insert | 23, H | |
Thread Size | - | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | R1 599,74000 | R3 199,48 |
| 10 | R1 519,75400 | R15 197,54 |
| 50 | R1 443,76600 | R72 188,30 |
| 100 | R1 371,45850 | R137 145,85 |
| 500 | R1 302,98888 | R651 494,44 |
| 1 000 | R1 237,87943 | R1 237 879,43 |
| 10 000 | R1 175,96946 | R11 759 694,60 |

