
M83723/60-118ZC | |
|---|---|
DigiKey Part Number | 623-M83723/60-118ZC-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-118ZC |
Description | DUST CAP SZ 18 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 18 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R584,28000 | R584,28 |
| 10 | R496,62500 | R4 966,25 |
| 25 | R465,54480 | R11 638,62 |
| 50 | R443,32980 | R22 166,49 |
| 100 | R422,18870 | R42 218,87 |
| 250 | R395,79000 | R98 947,50 |

