Image for LJTPQ00RT1535SBW52 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJTPQ00RT1535SBW52

DigiKey Part Number
623-LJTPQ00RT1535SBW52-ND
Manufacturer
Manufacturer Product Number
LJTPQ00RT1535SBW52
Description
MIL-DTL-38999 - LJT CONNECTORS A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
37
Grade
-
Qualification
-
Shell Size - Insert
15-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
B
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
400VAC, 500VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Industrial, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R1 903,77240R47 594,31
Manufacturers Standard Package