
HVSL630022B106 | |
|---|---|
DigiKey Part Number | 1032-HVSL630022B106-ND |
Manufacturer | |
Manufacturer Product Number | HVSL630022B106 |
Description | HVSL 630 2 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Tin 10 AWG |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol PCD Shenzhen | Fastening Type Locking Ramp |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 10 AWG |
Connector Type Receptacle | Features Auxiliary Contacts |
Contact Type Female Socket, Power | Contact Finish Tin |
Number of Positions 2 | Color Orange |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R225,78000 | R225,78 |
| 10 | R191,86500 | R1 918,65 |
| 25 | R179,84680 | R4 496,17 |
| 50 | R171,25720 | R8 562,86 |
| 100 | R163,08640 | R16 308,64 |
| 250 | R152,88176 | R38 220,44 |
| 500 | R145,59262 | R72 796,31 |
| 1 000 | R138,65244 | R138 652,44 |


