Image for ELFB03180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELFB03180

DigiKey Part Number
ELFB03180-ND
Manufacturer
Manufacturer Product Number
ELFB03180
Description
TERM BLOCK HDR 3POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Female Sockets Vertical Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Type
Header, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
-
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
125°C
Contact Mating Finish
Tin
Features
Interlocking (Side), Retention Latches
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Tail Length
0.080" (2.03mm)
Insulation Height
0.750" (19.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R16,58890R1 658,89
Manufacturers Standard Package