New at DigiKey
Threaded Coupling Plug Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD-02PAJM-PRD001

DigiKey Part Number
1754-SQD-02PAJM-PRD001-ND
Manufacturer
Manufacturer Product Number
SQD-02PAJM-PRD001
Description
LIQUID COOLING CONNECTOR, SNAPQD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Threaded Coupling Plug Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Type
Coupling Plug
Connection Method
Threaded
For Use With/Related Products
-
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
G1/4"
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R419,26000R419,26
10R356,26200R3 562,62
25R333,95600R8 348,90
50R318,01900R15 900,95
100R302,84840R30 284,84
250R283,90896R70 977,24
500R270,37536R135 187,68
Manufacturers Standard Package