
UMC-05BMMM-PL8A01 | |
|---|---|
DigiKey Part Number | 1754-UMC-05BMMM-PL8A01-ND |
Manufacturer | |
Manufacturer Product Number | UMC-05BMMM-PL8A01 |
Description | NMEA 2000, MICRO, METAL NON-SHIE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R514,03000 | R514,03 |
| 10 | R436,85400 | R4 368,54 |
| 25 | R409,51360 | R10 237,84 |
| 50 | R389,97040 | R19 498,52 |
| 100 | R371,37340 | R37 137,34 |
| 250 | R348,14796 | R87 036,99 |
| 500 | R334,81970 | R167 409,85 |

