
SQD04-SBCN-PAEM-RD001 | |
|---|---|
DigiKey Part Number | 1754-SQD04-SBCN-PAEM-RD001-ND |
Manufacturer | |
Manufacturer Product Number | SQD04-SBCN-PAEM-RD001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Plug 3/8" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Threaded | |
For Use With/Related Products | 3/8" OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | UNF9/16-18 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 291,05000 | R1 291,05 |
| 10 | R1 097,38500 | R10 973,85 |
| 25 | R1 028,72080 | R25 718,02 |
| 50 | R979,66980 | R48 983,49 |
| 100 | R932,97660 | R93 297,66 |

