Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP5SM-RCP5SM-TR7B01 | |
|---|---|
DigiKey Part Number | RCP5SM-RCP5SM-TR7B01-ND |
Manufacturer | |
Manufacturer Product Number | RCP5SM-RCP5SM-TR7B01 |
Description | CABLE MOD 8P8C R/A PLG-PLG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R238,18000 | R2 381,80 |




