
AU-04PMMP-LS7001 | |
|---|---|
DigiKey Part Number | 1754-AU-04PMMP-LS7001-ND |
Manufacturer | |
Manufacturer Product Number | AU-04PMMP-LS7001 |
Description | CERES, MINI SIZE, 2A, 04 PINS, R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | A | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R89,73000 | R89,73 |
| 10 | R76,18900 | R761,89 |
| 25 | R71,41720 | R1 785,43 |
| 50 | R68,00580 | R3 400,29 |
| 100 | R64,75590 | R6 475,59 |
| 250 | R60,70276 | R15 175,69 |
| 500 | R57,80644 | R28 903,22 |
| 1 000 | R55,04923 | R55 049,23 |
| 2 500 | R51,60663 | R129 016,58 |

