



SLPPB35BNB2 | |
|---|---|
DigiKey Part Number | 965-SLPPB35BNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB35BNB2 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R282,14000 | R282,14 |
| 10 | R239,72600 | R2 397,26 |
| 25 | R224,71640 | R5 617,91 |
| 50 | R213,98880 | R10 699,44 |
| 100 | R203,77710 | R20 377,71 |
| 250 | R191,02988 | R47 757,47 |
| 500 | R181,92246 | R90 961,23 |

