
SLPIRBBPSO3 | |
|---|---|
DigiKey Part Number | SLPIRBBPSO3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBBPSO3 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R214,25000 | R214,25 |
| 10 | R182,07100 | R1 820,71 |
| 25 | R170,66800 | R4 266,70 |
| 50 | R162,51820 | R8 125,91 |
| 100 | R154,76320 | R15 476,32 |
| 250 | R145,08036 | R36 270,09 |
| 500 | R138,16216 | R69 081,08 |
| 1 000 | R131,57616 | R131 576,16 |

