
SLPIRBBPSO2 | |
|---|---|
DigiKey Part Number | SLPIRBBPSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBBPSO2 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R221,14000 | R221,14 |
| 10 | R187,98600 | R1 879,86 |
| 25 | R176,22000 | R4 405,50 |
| 50 | R167,80480 | R8 390,24 |
| 100 | R159,79760 | R15 979,76 |
| 250 | R149,79892 | R37 449,73 |
| 500 | R142,65588 | R71 327,94 |
| 1 000 | R135,85664 | R135 856,64 |

